Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface - EEHZC1H330XV
- RS Stock No.:
- 781-580
- Mfr. Part No.:
- EEHZC1H330XV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP1,608.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP421.93
(exc. VAT)
PHP472.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 04, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP84.386 | PHP421.93 | - |
| 50 - 245 | PHP52.212 | PHP261.06 | PHP1,608.70 |
| 250 - 495 | PHP32.434 | PHP162.17 | PHP12,988.00 |
| 500 + | PHP31.642 | PHP158.21 | PHP26,372.00 |
*price indicative
- RS Stock No.:
- 781-580
- Mfr. Part No.:
- EEHZC1H330XV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lead Pitch | 4.5mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | ROHS | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | ZC | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Polarity Polar | ||
Height 8mm | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lead Pitch 4.5mm | ||
Lifetime 4000 h | ||
Standards/Approvals ROHS | ||
Equivalent Series Resistance ESR 40mΩ | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series ZC | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
30
Related links
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H330P SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H330P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM220I Solder
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H101P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H4R7B Solder
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFTH101XAL SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
