Panasonic 1000 μF Aluminium Electrolytic Capacitor 63V, Surface - EEETP1J102M

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
781-564
Mfr. Part No.:
EEETP1J102M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

63V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

21.5mm

Polarity

Polar

Length

21.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Width

8.3mm

Standards/Approvals

ROHS

Lifetime

4000 h

Lead Pitch

6.7mm

Series

TP

Ripple Current

2600mArms

Tolerance

±20 %

Equivalent Series Resistance ESR

0.068Ω

Automotive Standard

AEC-Q200

Dissipation Factor

0.12%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor offers high performance in Compact surface mount designs, ensuring reliable operation under demanding conditions. It excels in applications requiring endurance and stability, particularly up to 125°C.

Low ESR

AEC Q200 compliant

RoHS compliant

Category temperature range from -55 °C to +125 °C for versatility

31


18

49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy