Panasonic 47 μF Aluminium Electrolytic Capacitor 4V, Surface Solder - EEEHB0G470R Taping
- RS Stock No.:
- 781-550
- Mfr. Part No.:
- EEEHB0G470R
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP760.75
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP89.44
(exc. VAT)
PHP100.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,925 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | PHP17.888 | PHP89.44 | - |
| 125 - 495 | PHP11.802 | PHP59.01 | PHP760.75 |
| 500 - 2495 | PHP8.668 | PHP43.34 | PHP4,610.00 |
| 2500 + | PHP5.348 | PHP26.74 | PHP31,350.00 |
*price indicative
- RS Stock No.:
- 781-550
- Mfr. Part No.:
- EEEHB0G470R
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 4V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Series | HB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 34mArms | |
| Dissipation Factor | 0.5% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 4V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Series HB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 34mArms | ||
Dissipation Factor 0.5% | ||
- COO (Country of Origin):
- MY
33
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V, Surface - ECEA0GKS221 Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V, Surface Mount Solder - EEEHB0G221P
- Panasonic 100 μF Aluminium Electrolytic Capacitor 4V, Surface Mount Solder - EEEHB0G101R
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFP1V470AL Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V470V Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHB1C470AP Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFN1H470XV Taping
