Panasonic 220 μF Aluminium Electrolytic Capacitor 4V, Surface - ECEA0GKS221 Solder
- RS Stock No.:
- 781-604
- Mfr. Part No.:
- ECEA0GKS221
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP101.42
(exc. VAT)
PHP113.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP20.284 | PHP101.42 | - |
| 50 - 120 | PHP13.278 | PHP66.39 | 34% |
| 125 - 495 | PHP9.774 | PHP48.87 | 51% |
| 500 + | PHP6.086 | PHP30.43 | 69% |
*price indicative
- RS Stock No.:
- 781-604
- Mfr. Part No.:
- ECEA0GKS221
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 4V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 5mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Series | KS-A | |
| Dissipation Factor | 0.35% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 4V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 5mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Series KS-A | ||
Dissipation Factor 0.35% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for reliability and efficiency in various electronic applications. This component features a low profile, making it suitable for Compact designs while maintaining excellent performance characteristics.
Capacitance range from 220 μF ensures versatility in applications
Operating temperature range of –40 °C to +85 °C provides reliability in diverse conditions
Endurance rating of 1000 hours at 85 °C guarantees longevity
DC leakage current meets strict limits for enhanced safety and efficiency
32
44
76
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V, Surface Mount Solder - EEEHB0G221P
- Panasonic 47 μF Aluminium Electrolytic Capacitor 4V, Surface Solder - EEEHB0G470R Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 4V, Surface Mount Solder - EEEHB0G101R
- Panasonic 220 μF Polymer Capacitor 4V, Surface - EEFJX0G221RF
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G221RF
- Panasonic 220 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G221RF
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFTX0G151RF
- Panasonic 150 μF Aluminium Electrolytic Capacitor 4V dc, Surface - EEFKX0G151RF
