Panasonic 33 μF Electrolytic Capacitor 400V, Radial - EEUEE2G330S Radial
- RS Stock No.:
- 759-111
- Mfr. Part No.:
- EEUEE2G330S
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 38%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP809.55
(exc. VAT)
PHP906.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 24, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP161.91 | PHP809.55 | - |
| 50 - 245 | PHP100.318 | PHP501.59 | 38% |
| 250 - 495 | PHP59.38 | PHP296.90 | 63% |
| 500 + | PHP57.904 | PHP289.52 | 64% |
*price indicative
- RS Stock No.:
- 759-111
- Mfr. Part No.:
- EEUEE2G330S
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 400V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.02A | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 16mm | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Series | EE | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 802μA | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 400V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.02A | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Width 16mm | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Series EE | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 802μA | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 1 μF Electrolytic Capacitor 400V, Radial - ECA2GM010 Radial
- Panasonic 33 μF Capacitor 400V dc, Radial Radial Lead
- Panasonic 33 μF Capacitor 400V dc, Radial - EEUED2G330S Radial Lead
- Panasonic 68 μF Capacitor 400V dc, Radial Radial Lead
- Panasonic 3.3 μF Capacitor 400V dc, Radial Radial Lead
- Panasonic 15 μF Capacitor 400V dc, Radial Radial Lead
- Panasonic 47 μF Capacitor 400V dc, Radial Radial Lead
- Panasonic 22 μF Capacitor 400V dc, Radial Radial Lead
