Panasonic 1 μF Electrolytic Capacitor 400V, Radial - ECA2GM010 Radial
- RS Stock No.:
- 759-084
- Mfr. Part No.:
- ECA2GM010
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP137.94
(exc. VAT)
PHP154.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP27.588 | PHP137.94 |
| 50 - 120 | PHP17.85 | PHP89.25 |
| 125 - 495 | PHP10.344 | PHP51.72 |
| 500 - 2495 | PHP10.142 | PHP50.71 |
| 2500 + | PHP9.94 | PHP49.70 |
*price indicative
- RS Stock No.:
- 759-084
- Mfr. Part No.:
- ECA2GM010
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 400V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 32mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Width | 6.3mm | |
| Series | M | |
| Automotive Standard | No | |
| Leakage Current | 34μA | |
| Tolerance | ±20 | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1μF | ||
Voltage 400V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 32mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Width 6.3mm | ||
Series M | ||
Automotive Standard No | ||
Leakage Current 34μA | ||
Tolerance ±20 | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 33 μF Electrolytic Capacitor 400V, Radial - EEUEE2G330S Radial
- Panasonic 47 μF Capacitor 400V dc Through Hole - EEUEE2G470 Radial Lead
- Nichicon 22 μF Capacitor 400V dc Through Hole Radial Lead
- Rubycon 3.3 μF Capacitor 400V dc Through Hole - 400BXC3R3MEFC10X12.5 Radial Lead
- Panasonic 47 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 400V Through Hole - UPW2G220MHD PC Pin
- Rubycon 220 μF Capacitor 400V dc, Snap-in Radial Lead
- CHEMI-CON 47 μF Capacitor 400V dc, Snap-in Radial Lead
