Panasonic 47 μF Capacitor 400V dc, Radial Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP6,263.35

(exc. VAT)

PHP7,014.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 50PHP125.267PHP6,263.35
100 - 150PHP124.113PHP6,205.65
200 - 450PHP122.495PHP6,124.75
500 - 950PHP120.918PHP6,045.90
1000 +PHP119.381PHP5,969.05

*price indicative

RS Stock No.:
920-6793
Mfr. Part No.:
EEUED2G470S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Capacitor Ripple Current

336mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Width

18mm

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Series

ED-A

Tolerance

±20 %

Leakage Current

1.138mA

Dissipation Factor

8%

Panasonic ED-A Series Aluminium Electrolytic Capacitor, 47 μF Capacitance, 400V DC Voltage - EEUED2G470S


This aluminium electrolytic capacitor is designed for high-performance applications requiring reliable voltage support. Featuring a capacitance of 47μF and a voltage rating of 400V DC, it is a radial mount electrolytic capacitor, ensuring easy integration into various electronic circuits. With an 18mm diameter and a length of 20mm, it occupies minimal space while providing exceptional operational capability.

Features & Benefits


• High ripple current endurance for effective performance in demanding applications
• Operates reliably between -25 °C and +105 °C for versatile usage
• Lifetime of 10,000 hours ensures longevity and reduced maintenance
• Polarised design allows for efficient energy storage and release
• Compact size optimises space in electronic assemblies
• Low leakage current of 1,138μA maintains energy efficiency

Applications


• Ideal for power supply requiring stabilised voltage
• Used in audio equipment to enhance sound quality
• Utilised in industrial automation for smooth circuit performance
• Suitable for energy storage in timing and control circuits

What role does polarisation play in your capacitor's functionality?


Polarisation allows the capacitor to store energy efficiently in the correct direction, optimising its performance in circuits designed specifically for polarised capacitors.

How does this capacitor manage high ripple current effectively?


It features Advanced internal architecture to handle significant ripple current, making it suitable for high-frequency applications where stable energy output is crucial.

What measures are in place to ensure longevity and reliability?


The capacitor undergoes rigorous testing to confirm its capability to operate up to 10,000 hours under specified conditions, providing consistent performance over time.

How does the low operating temperature affect performance?


The Ability to function at low temperatures ensures stAbility and reliAbility in environments prone to temperature fluctuations, making it suitable for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy