Panasonic 3.3 μF Electrolytic Capacitor 63V, Radial - EEUEB1J3R3S Radial
- RS Stock No.:
- 759-100
- Mfr. Part No.:
- EEUEB1J3R3S
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP760.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP88.24
(exc. VAT)
PHP98.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP17.648 | PHP88.24 | - |
| 125 - 495 | PHP11.562 | PHP57.81 | PHP760.75 |
| 500 - 2495 | PHP6.694 | PHP33.47 | PHP5,477.00 |
| 2500 - 4995 | PHP6.492 | PHP32.46 | PHP27,890.00 |
| 5000 + | PHP6.288 | PHP31.44 | PHP56,800.00 |
*price indicative
- RS Stock No.:
- 759-100
- Mfr. Part No.:
- EEUEB1J3R3S
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 63V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 20mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Lifetime | 5000 h | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | EB | |
| Leakage Current | 3μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 3.3μF | ||
Voltage 63V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 20mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Lifetime 5000 h | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS Compliant | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series EB | ||
Leakage Current 3μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 100 μF Electrolytic Capacitor 63V, Radial - EEUEB1J101BJ Radial
- Panasonic 100 μF Electrolytic Capacitor 63V, Radial - EEUFR1J101LB Radial
- Panasonic 10 μF Electrolytic Capacitor 63V, Radial - ECA1JM100I Radial
- Panasonic 10 μF Electrolytic Capacitor 63V, Radial - EEUEB1J100SB Radial
- Panasonic 4.7 μF Electrolytic Capacitor 63V, Radial - EEUEB1J4R7SH Radial
- Panasonic 22 μF Electrolytic Capacitor 63V, Radial - EEUFC1J220H Radial
- Panasonic 47 μF Electrolytic Capacitor 63V, Radial - ECA1JM470B Radial
- Panasonic 47 μF Electrolytic Capacitor 63V, Radial - EEUFC1J470B Radial
