Panasonic 47 μF Electrolytic Capacitor 63V, Radial - EEUFC1J470B Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP134.89

(exc. VAT)

PHP151.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP26.978PHP134.89-
50 - 120PHP17.446PHP87.2335%
125 - 495PHP10.142PHP50.7162%
500 - 2495PHP9.94PHP49.7063%
2500 +PHP9.738PHP48.6963%

*price indicative

Packaging Options:
RS Stock No.:
759-116
Mfr. Part No.:
EEUFC1J470B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

47μF

Voltage

63V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Taping

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

405mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Width

8mm

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

29.6μA

Series

FC

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor is designed for reliable energy storage and management in electronic circuits, ensuring optimal performance across various applications. Its robust construction supports endurance and longevity, making it Ideal for demanding environments.

Endurance rated at 105 °C for 2000 hours, ensuring reliable performance

Low impedance design provides efficient energy delivery

AEC-Q200 compliant, suitable for automotive applications

RoHS compliant, ensuring environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy