Panasonic 10 μF Electrolytic Capacitor 63V, Radial - EEUEB1J100SB Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP88.24

(exc. VAT)

PHP98.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP17.648PHP88.24-
125 - 495PHP11.562PHP57.8134%
500 - 2495PHP6.694PHP33.4762%
2500 - 4995PHP6.492PHP32.4663%
5000 +PHP6.288PHP31.4464%

*price indicative

Packaging Options:
RS Stock No.:
759-092
Mfr. Part No.:
EEUEB1J100SB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

63V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

30mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

5000 h

Lead Pitch

5mm

Width

5mm

Series

EB

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

6.3μA

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic Aluminium Electrolytic Capacitor is a precise and reliable component designed for high-performance applications. It provides stable electrical characteristics under specified conditions, making it Ideal for various electronic circuits.

Endurance rating of 105 °C for 5000 hours ensures durability

Capacitance Value of 10 μF with a voltage rating of 25 V supports diverse applications

Taping options available for streamlined integration into circuit boards

Ripple current capability of 180 mA rms enhances performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy