Panasonic 10 μF Electrolytic Capacitor 63V, Radial - ECA1JM100B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP304.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP35.50

(exc. VAT)

PHP39.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP7.10PHP35.50-
125 - 495PHP4.666PHP23.33PHP304.25
500 +PHP2.638PHP13.19PHP2,231.00

*price indicative

Packaging Options:
RS Stock No.:
759-085
Mfr. Part No.:
ECA1JM100B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

63V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

70mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

85°C

Width

5mm

Lead Pitch

5mm

Standards/Approvals

RoHS Compliant

Lifetime

2000 h

Automotive Standard

AEC-Q200

Leakage Current

6.3μA

Tolerance

±20 %

Series

M-A

Dissipation Factor

11%

COO (Country of Origin):
MY
The Panasonic capacitor is a robust aluminium electrolytic component designed for efficiency in electronic applications, ensuring reliable power storage and delivery with optimal performance characteristics.

Endurance rated at 85 °C for 2,000 hours

Capacitance of 100 μF with a rated voltage of 6.3 V

Low leakage current and dissipation factor for enhanced reliability

Compact design with 11.2 mm lead length for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy