Panasonic 470 μF Electrolytic Capacitor 50V, Radial - ECA1HM471B Radial

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP898.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP256.61

(exc. VAT)

PHP287.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP51.322PHP256.61-
50 - 120PHP33.36PHP166.80PHP898.10
125 - 495PHP19.364PHP96.82PHP3,994.75
500 - 2495PHP18.90PHP94.50PHP16,211.00
2500 +PHP18.43PHP92.15PHP82,230.00

*price indicative

Packaging Options:
RS Stock No.:
759-071
Mfr. Part No.:
ECA1HM471B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Capacitor Ripple Current

650mA

Termination Type

Radial

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Width

10mm

Automotive Standard

AEC-Q200

Series

M-A

Tolerance

±20 %

Leakage Current

235μA

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance for various electronic applications with a radial lead configuration. Its robust construction ensures stability and efficiency in a wide range of operating conditions.

Rated for endurance at 85 °C for 2000 hours, ensuring long-lasting functionality

Compact design contributes to space-saving in electronic assemblies

Features a capacitance range of 470 μF and voltage ratings sufficient for most applications

RoHS compliant, aligning with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy