Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFR1E221B Radial
- RS Stock No.:
- 759-044
- Mfr. Part No.:
- EEUFR1E221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP116.18
(exc. VAT)
PHP130.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,890 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP23.236 | PHP116.18 | - |
| 50 - 120 | PHP15.122 | PHP75.61 | 34% |
| 125 - 495 | PHP8.668 | PHP43.34 | 62% |
| 500 - 2495 | PHP8.482 | PHP42.41 | 63% |
| 2500 + | PHP8.298 | PHP41.49 | 64% |
*price indicative
- RS Stock No.:
- 759-044
- Mfr. Part No.:
- EEUFR1E221B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 950mA | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 8mm | |
| Lifetime | 6000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 55μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FR | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 950mA | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Width 8mm | ||
Lifetime 6000 h | ||
Lead Pitch 5mm | ||
Leakage Current 55μA | ||
Automotive Standard AEC-Q200 | ||
Series FR | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 220 μF Electrolytic Capacitor 25V, Radial - ECA1EHG221B Radial
- Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFM1E221B Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - EEUFC1E470H Radial
- Panasonic 47 μF Electrolytic Capacitor 25V, Radial - ECEA1EKA470I Radial
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUFM1E101B Radial
- Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFC1E221B Radial
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG470 Radial Lead
- Panasonic 100 μF Electrolytic Capacitor 25V, Radial - ECA1EM101B Radial
