Panasonic 47 μF Electrolytic Capacitor 50V, Radial - EEUFC1H470H Radial
- RS Stock No.:
- 759-032
- Mfr. Part No.:
- EEUFC1H470H
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP88.24
(exc. VAT)
PHP98.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 21, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP17.648 | PHP88.24 | - |
| 125 - 495 | PHP11.562 | PHP57.81 | 34% |
| 500 - 2495 | PHP6.694 | PHP33.47 | 62% |
| 2500 - 4995 | PHP6.492 | PHP32.46 | 63% |
| 5000 + | PHP6.288 | PHP31.44 | 64% |
*price indicative
- RS Stock No.:
- 759-032
- Mfr. Part No.:
- EEUFC1H470H
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Taping | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 260mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 23.5μA | |
| Series | FC | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 50V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Taping | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 260mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Width 6.3mm | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Leakage Current 23.5μA | ||
Series FC | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 47 μF Electrolytic Capacitor 50V, Radial - EEUFR1H470B Radial
- Panasonic 56 μF Electrolytic Capacitor 50V, Radial - EEUFR1H560B Radial
- Panasonic 220 μF Electrolytic Capacitor 50V, Radial - ECA1HHG221B Radial
- Panasonic 220 μF Electrolytic Capacitor 50V, Radial - ECA1HM221B Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUEB1H220SH Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUEB1H220SB Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECA1HM220B Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - ECA1HM4R7B Radial
