Panasonic 10 μF Electrolytic Capacitor 16V, Surface Solder - EEEFN1C100R
- RS Stock No.:
- 759-029
- Mfr. Part No.:
- EEEFN1C100R
- Manufacturer:
- Panasonic
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP106.49
(exc. VAT)
PHP119.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP21.298 | PHP106.49 |
| 50 - 120 | PHP13.794 | PHP68.97 |
| 125 - 495 | PHP7.912 | PHP39.56 |
| 500 + | PHP7.71 | PHP38.55 |
*price indicative
- RS Stock No.:
- 759-029
- Mfr. Part No.:
- EEEFN1C100R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 16V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 5.5mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | FN | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 16V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 5.5mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series FN | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is designed for stable performance in high temperature conditions. It effectively handles up to 100V and is Ideal for Compact electronic applications requiring reliable capacitance.
Endurance rated at 105 °C for 2000 hours
Capacitance rating of 10 μF with a tolerance of ±20%
Ripple current capacity of 90 mA RMS
Compact size allows for versatile installation in limited space
Related links
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHP1C100R Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEETP1C471AP
- Panasonic 22 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC220UAR
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFPC101XAL
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEFK1C101AL Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHC1C471P Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V, Surface Solder - EEEHB1C470AP Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 900
