Panasonic 22 μF Aluminium Polymer Capacitor 80V, Surface
- RS Stock No.:
- 759-016
- Mfr. Part No.:
- EEHZA1K220V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP143.818 | PHP719.09 | - |
| 50 - 245 | PHP89.254 | PHP446.27 | 37% |
| 250 - 495 | PHP68.968 | PHP344.84 | 52% |
| 500 + | PHP42.598 | PHP212.99 | 70% |
*price indicative
- RS Stock No.:
- 759-016
- Mfr. Part No.:
- EEHZA1K220V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 17.6μA | |
| Series | ZA | |
| Ripple Current | 1.55A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 17.6μA | ||
Series ZA | ||
Ripple Current 1.55A | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic hybrid electrolytic capacitor offers robust performance for high-temperature applications. Designed with Advanced polymer technology, it ensures reliability under demanding conditions while maintaining high ripple current ratings.
Endurance rated at 10,000 hours at 105 °C
Low ESR facilitating higher ripple currents compared to conventional units
Wide voltage range supporting up to 80 V
Compact size enhances flexibility in circuit design
AEC-Q200 compliant, ensuring automotive reliability standards
RoHS compliant, contributing to environmental sustainability
Related links
- Panasonic 22 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV47MX
- Panasonic 82 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV82M
- Panasonic 47 μF Polymer Capacitor 80V, Surface - 80SXV47M
- Panasonic 56 μF Polymer Capacitor 80V, Surface - 80SXV56M
