Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP297.20

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP594.34

(exc. VAT)

PHP665.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP118.868PHP594.34-
50 - 245PHP112.924PHP564.62PHP297.20
250 - 495PHP107.278PHP536.39PHP2,897.50
500 +PHP101.914PHP509.57PHP8,477.00

*price indicative

Packaging Options:
RS Stock No.:
781-575
Mfr. Part No.:
EEHZA1K470V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Aluminium Polymer Capacitor

Voltage

80V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

10mm

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Width

8.3mm

Lifetime

10000 h

Standards/Approvals

ROHS

Series

ZA

Ripple Current

1700mArms

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

36mΩ

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic Hybrid aluminium electrolytic capacitor provides reliable power storage for various applications, featuring a robust design that endures high temperatures and enhances performance in surface mount technology configurations.

Low ESR, providing high ripple current capabilities

AEC Q200 compliant

RoHS compliant

29


12

41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy