Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface
- RS Stock No.:
- 759-004
- Mfr. Part No.:
- EEHZC1K470V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP830.67
(exc. VAT)
PHP930.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP166.134 | PHP830.67 |
| 50 - 245 | PHP103.048 | PHP515.24 |
| 250 - 495 | PHP79.72 | PHP398.60 |
| 500 + | PHP49.294 | PHP246.47 |
*price indicative
- RS Stock No.:
- 759-004
- Mfr. Part No.:
- EEHZC1K470V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 80V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Lifetime | 4000 h | |
| Leakage Current | 37.6μA | |
| Ripple Current | 1.36A | |
| Automotive Standard | AEC-Q200 | |
| Series | ZC | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 80V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
Lifetime 4000 h | ||
Leakage Current 37.6μA | ||
Ripple Current 1.36A | ||
Automotive Standard AEC-Q200 | ||
Series ZC | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer hybrid aluminium electrolytic capacitor delivers outstanding performance, primarily designed for high-temperature applications within electronic devices, ensuring reliability and longevity in demanding environments.
Endurance of 3000 hours at +125 °C with rated ripple current
Low equivalent series resistance and high ripple current capability
Rated voltage of 50 V allows for versatile circuit applications
Compliance with AEC-Q200 and RoHS for automotive and electronic safety standards
Related links
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 22 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV47MX
- Panasonic 82 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV82M
- Panasonic 47 μF Polymer Capacitor 80V, Surface - 80SXV47M
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Through Hole - 80SXE47MX+3
