Panasonic 22 μF Aluminium Polymer Capacitor 80V, Surface
- RS Stock No.:
- 759-113
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP534.50
(exc. VAT)
PHP598.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP106.90 | PHP534.50 |
| 50 - 245 | PHP66.332 | PHP331.66 |
| 250 - 495 | PHP51.322 | PHP256.61 |
| 500 + | PHP31.646 | PHP158.23 |
*price indicative
- RS Stock No.:
- 759-113
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 80V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Ripple Current | 1.55A | |
| Leakage Current | 17.6μA | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 80V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Ripple Current 1.55A | ||
Leakage Current 17.6μA | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 8% | ||
The Panasonic hybrid conductive polymer capacitor is designed for surface mount applications, providing efficient power delivery and stability in high-performance electronic circuits.
Endurance of 10,000 hours at 105 °C ensures long-lasting performance
Low ESR and high ripple current improve overall circuit efficiency
Supports voltage ratings up to 80 V, catering to diverse application needs
Operates effectively in a temperature range from –55 °C to +105 °C
AEC-Q200 compliant, guaranteeing quality for automotive applications
Related links
- Panasonic 22 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 80V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV47MX
- Panasonic 82 μF Aluminium Polymer Capacitor 80V, Surface - 80SXV82M
- Panasonic 47 μF Polymer Capacitor 80V, Surface - 80SXV47M
- Panasonic 56 μF Polymer Capacitor 80V, Surface - 80SXV56M
