Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214658681E3 Radial
- RS Stock No.:
- 732-958
- Mfr. Part No.:
- MAL214658681E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
PHP401.03
(exc. VAT)
PHP449.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | PHP401.03 |
| 10 - 49 | PHP248.80 |
| 50 - 99 | PHP192.25 |
| 100 + | PHP172.24 |
*price indicative
- RS Stock No.:
- 732-958
- Mfr. Part No.:
- MAL214658681E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 63V dc | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 2.1A | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 431μA | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 RTI | |
| Equivalent Series Resistance ESR | 0.246Ω | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 63V dc | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 2.1A | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Leakage Current 431μA | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Equivalent Series Resistance ESR 0.246Ω | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Related links
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214658681E3 Radial
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214638681E3 Radial
- Vishay 680 μF Capacitor 63V dc, Through Hole Axial
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL202118681E3 Axial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
