Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL214699107E3 SMD
- RS Stock No.:
- 732-956
- Mfr. Part No.:
- MAL214699107E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
PHP237.20
(exc. VAT)
PHP265.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 200 unit(s) shipping from November 16, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP237.20 | - |
| 10 - 24 | PHP154.51 | 34% |
| 25 - 99 | PHP93.57 | 60% |
| 100 - 499 | PHP90.31 | 61% |
| 500 + | PHP88.13 | 62% |
*price indicative
- RS Stock No.:
- 732-956
- Mfr. Part No.:
- MAL214699107E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 50V dc | |
| Mount Type | SMD | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Lifetime | 3000 h, 325000 h, 4000 h | |
| Ripple Current | 1.1A | |
| Leakage Current | 165μA | |
| Equivalent Series Resistance ESR | 0.76Ω | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | 146 CTI | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 50V dc | ||
Mount Type SMD | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 16mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 12.5mm | ||
Standards/Approvals No | ||
Lifetime 3000 h, 325000 h, 4000 h | ||
Ripple Current 1.1A | ||
Leakage Current 165μA | ||
Equivalent Series Resistance ESR 0.76Ω | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series 146 CTI | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL214699107E3 SMD
- Vishay 22 μF Capacitor 50V dc, SMD Surface Mount - MAL215371229E3
- Vishay 220 μF Capacitor 50V dc, SMD Surface Mount Surface Mount
- Vishay 4.7 μF Capacitor 50V dc, SMD Surface Mount - MAL215371478E3
- Vishay 47 μF Aluminium Capacitor 50V dc, SMD Surface Mount - MAL214699101E3 1010
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215099112E3 Surface Mount
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215097112E3 Surface Mount
- Vishay 220 μF Capacitor 50V dc, SMD Surface Mount - MAL214699106E3 SMD
