Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215097112E3 Surface Mount
- RS Stock No.:
- 280-0285
- Mfr. Part No.:
- MAL215097112E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0285
- Mfr. Part No.:
- MAL215097112E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | SMD | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Package/Case | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | IEC 60384-18/CECC 32300, RoHS | |
| Leakage Current | 165μA | |
| Ripple Current | 690mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | 150 CRZ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type SMD | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Package/Case Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2500 h | ||
Standards/Approvals IEC 60384-18/CECC 32300, RoHS | ||
Leakage Current 165μA | ||
Ripple Current 690mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series 150 CRZ | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215097112E3 Surface Mount
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL214699107E3 SMD
- Vishay 68 μF Capacitor 50V dc, SMD Surface Mount - MAL215097111E3 Surface Mount
- Vishay 100 μF Capacitor 50V dc, SMD Surface Mount - MAL215097101E3 Surface Mount
- Vishay 220 μF Capacitor 50V dc, SMD Surface Mount - MAL215097102E3 Surface Mount
- Vishay 1500 μF Capacitor 50V dc, SMD Surface Mount - MAL215099117E3 Surface Mount
- Vishay 220 μF Capacitor 50V dc, SMD Surface Mount - MAL214699106E3 SMD
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215099112E3 Surface Mount
