Vishay 47 μF Aluminium Capacitor 50V dc, SMD Surface Mount - MAL214699101E3 1010
- RS Stock No.:
- 253-9288
- Mfr. Part No.:
- MAL214699101E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-9288
- Mfr. Part No.:
- MAL214699101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | SMD | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Package/Case | 1010 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1500 h | |
| Ripple Current | 600mA | |
| Leakage Current | 24μA | |
| Tolerance ± | 20% | |
| Series | 146 CTI | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type SMD | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Package/Case 1010 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 1500 h | ||
Ripple Current 600mA | ||
Leakage Current 24μA | ||
Tolerance ± 20% | ||
Series 146 CTI | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 47 μF
Rated voltage is 50 V
Rated impedance is 240 mOhms
Operating temperature range -55°C to 125°C
Related links
- Vishay 47 μF Aluminium Capacitor 50V dc, SMD Surface Mount - MAL214699101E3 1010
- Vishay 3.3 μF Capacitor 50V dc, SMD Surface Mount - MAL215371338E3
- Vishay 470 nF Capacitor 50V dc, SMD Surface Mount - MAL215371477E3
- Vishay 150 μF Capacitor 50V dc, SMD Surface Mount - MAL214699105E3 Surface Mount
- Vishay 22 μF Capacitor 50V dc, SMD Surface Mount - MAL215371229E3
- Vishay 220 μF Capacitor 50V dc, SMD Surface Mount Surface Mount
- Vishay 1000 μF Capacitor 50V dc, SMD Surface Mount - MAL215099115E3 Surface Mount
- Vishay 330 μF Capacitor 50V dc, SMD Surface Mount - MAL215099112E3 Surface Mount
