Vishay 470 μF Aluminium Electrolytic Capacitor 200V, Through Hole - MAL225952471E3
- RS Stock No.:
- 732-948
- Mfr. Part No.:
- MAL225952471E3
- Manufacturer:
- Vishay
Add 10 more to save PHP1,714.90
View bulk pricing optionsSubtotal (1 unit)*
PHP451.71
(exc. VAT)
PHP505.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 82 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP451.71 | - |
| 10 - 49 | PHP280.22 | PHP1,714.90 |
| 50 - 99 | PHP157.88 | PHP14,691.50 |
| 100 + | PHP154.74 | PHP29,697.00 |
*price indicative
- RS Stock No.:
- 732-948
- Mfr. Part No.:
- MAL225952471E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 200V | |
| Construction | Polarised Aluminium Electrolytic Capacitor | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 2.05A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h at 105 °C | |
| Lead Pitch | 10mm | |
| Leakage Current | 940μA | |
| Series | 259 PHM-SI | |
| Equivalent Series Resistance ESR | 240mΩ | |
| Tolerance | ± 20 % | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 200V | ||
Construction Polarised Aluminium Electrolytic Capacitor | ||
Mount Type Through Hole | ||
Packaging Box | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 2.05A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h at 105 °C | ||
Lead Pitch 10mm | ||
Leakage Current 940μA | ||
Series 259 PHM-SI | ||
Equivalent Series Resistance ESR 240mΩ | ||
Tolerance ± 20 % | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1500 μF Electrolytic Capacitor 200V, Through Hole - MAL226932152E3
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D102MELA SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 200V, Surface Through Hole - LLS2D471MELY SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D821MELC30 SMD
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELB25 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGR2D331MELA25 SMD
- Nichicon 680 μF Aluminium Electrolytic Capacitor 200V, Surface Snap-In - LGW2D681MELA35 SMD
