Panasonic 680 μF Capacitor 35V dc, Radial, Through Hole - EEUFC1V681S Radial Lead
- RS Stock No.:
- 571-464
- Mfr. Part No.:
- EEUFC1V681S
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP488.50
(exc. VAT)
PHP547.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 55 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP97.70 | PHP488.50 | - |
| 50 - 245 | PHP94.776 | PHP473.88 | 2% |
| 250 - 495 | PHP91.932 | PHP459.66 | 5% |
| 500 - 995 | PHP89.176 | PHP445.88 | 8% |
| 1000 + | PHP86.502 | PHP432.51 | 11% |
*price indicative
- RS Stock No.:
- 571-464
- Mfr. Part No.:
- EEUFC1V681S
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 43mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 43mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 330μF - 680μF
Applications
Related links
- Panasonic 680 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 680 μF Capacitor 35V dc Through Hole - EEUFK1V681L Radial Lead
- Panasonic 680 μF Capacitor 35V dc Through Hole - EEUFR1V681L Radial Lead
- TDK 680 μF Capacitor 35V dc Through Hole - B41896C7687M000 Radial Lead
- Wurth Elektronik 680 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 680 μF Capacitor 35V dc Through Hole Radial Lead
- Nichicon 680 μF Capacitor 35V dc Through Hole - UPW1V681MHD Radial Lead
- Nichicon 680 μF Capacitor 35V dc Through Hole - UPA1V681MPD Radial Lead
