Panasonic 560 μF Capacitor 25V dc, Through Hole - EEUFK1E561 Radial Lead
- RS Stock No.:
- 571-280
- Mfr. Part No.:
- EEUFK1E561
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP115.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP383.45
(exc. VAT)
PHP429.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from November 27, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP76.69 | PHP383.45 | - |
| 50 - 245 | PHP74.39 | PHP371.95 | PHP115.00 |
| 250 - 495 | PHP72.156 | PHP360.78 | PHP1,133.50 |
| 500 - 995 | PHP69.992 | PHP349.96 | PHP3,349.00 |
| 1000 + | PHP67.892 | PHP339.46 | PHP8,798.00 |
*price indicative
- RS Stock No.:
- 571-280
- Mfr. Part No.:
- EEUFK1E561
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.2A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Series | FK Radial | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 49mΩ | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.2A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 49mΩ | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Applications
Related links
- Panasonic 560 μF Capacitor 25V dc, Through Hole - EEUFK1E561 Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFR1E561L Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFC1E561S Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFC1E561 Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFK1E561L Radial Lead
- Panasonic 560 μF Capacitor 63V dc, Through Hole Radial Lead
- Panasonic 560 μF Capacitor 35V dc, Through Hole Radial Lead
