Panasonic 560 μF Capacitor 25V dc, Radial, Through Hole - EEUFK1E561L Radial Lead
- RS Stock No.:
- 571-369
- Mfr. Part No.:
- EEUFK1E561L
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP68.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP228.00
(exc. VAT)
PHP255.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 20 left, ready to ship from another location
- Plus 75 left, shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP45.60 | PHP228.00 | - |
| 50 - 245 | PHP44.23 | PHP221.15 | PHP68.50 |
| 250 - 495 | PHP42.902 | PHP214.51 | PHP674.50 |
| 500 - 995 | PHP41.616 | PHP208.08 | PHP1,992.00 |
| 1000 + | PHP40.364 | PHP201.82 | PHP5,236.00 |
*price indicative
- RS Stock No.:
- 571-369
- Mfr. Part No.:
- EEUFK1E561L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FK Radial | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FK Radial | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 560 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFC1E561S Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFR1E561L Radial Lead
- Panasonic 560 μF Capacitor 25V dc Through Hole - EEUFC1E561 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 270 μF Capacitor 25V dc Through Hole Radial Lead
