Panasonic 560 μF Capacitor 25V dc, Radial, Through Hole - EEUFR1E561L Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
108-4649
Mfr. Part No.:
EEUFR1E561L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

560μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.6A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Lifetime

9000 h

Leakage Current

140μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

FR

Dissipation Factor

8%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy