Panasonic 820 μF Capacitor 10V dc, Through Hole - EEUFK1A821L Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP57.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP191.00

(exc. VAT)

PHP213.90

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP38.20PHP191.00-
50 - 245PHP37.054PHP185.27PHP57.30
250 - 495PHP35.942PHP179.71PHP564.50
500 - 995PHP34.864PHP174.32PHP1,668.00
1000 +PHP33.816PHP169.08PHP4,384.00

*price indicative

RS Stock No.:
570-994
Mfr. Part No.:
EEUFK1A821L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

820μF

Voltage

10V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

860mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Series

FK Radial

Leakage Current

82μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

8%

FK Series 6.3 V to 16 V


Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)

Miniaturised solution (30% to 40% less than the FC series)

Low ESR

High reliability

Long life

High ripple current

Applications


Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy