Nichicon 680 μF Capacitor 16V dc, Radial, Through Hole - UPA1C681MPD Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP112.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP140.60

(exc. VAT)

PHP157.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 1,080 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 95PHP28.12PHP140.60-
100 - 195PHP26.996PHP134.98PHP112.40
200 - 395PHP25.872PHP129.36PHP449.60
400 +PHP25.31PHP126.55PHP1,124.00

*price indicative

RS Stock No.:
541-778
Mfr. Part No.:
UPA1C681MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

680μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

15mm

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Capacitor Ripple Current

860mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

EU, RoHS

Lead Pitch

3.5mm

Series

PA

Leakage Current

326.4μA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

16%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitor, PA Series 105°C


Compact, ultra­low impedance part for switching power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy