Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 63V, Surface - 860010772003
- RS Stock No.:
- 485-838
- Mfr. Part No.:
- 860010772003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-838
- Mfr. Part No.:
- 860010772003
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 0.33μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Height | 11mm | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 6mA | |
| Maximum Operating Temperature | -25°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | WCAP-ATG8 | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 0.33μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Height 11mm | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 6mA | ||
Maximum Operating Temperature -25°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series WCAP-ATG8 | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J470P
- Panasonic 680 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J681AM
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J101V
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J100P Taping
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V, Surface - EEHZC1J100V
- Panasonic 560 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEETP1J561M Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFK1J471AV Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V, Surface Solder - EEEFN1J470P Taping
