Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860010672003
- RS Stock No.:
- 485-835
- Mfr. Part No.:
- 860010672003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-835
- Mfr. Part No.:
- 860010672003
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 0.33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Through Hole | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 5.5mA | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Series | WCAP-ATG8 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 0.33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Through Hole | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 5.5mA | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Series WCAP-ATG8 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 860020672003
- RND 470 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150KMF050M471I21S Solder
- Wurth Elektronik 0.33 μF Aluminium Electrolytic Capacitor 63V, Surface - 860010772003
- RND 100 μF Aluminium Electrolytic Capacitor 50V, Through Hole - RND 150EHR102M50B Solder
- Cornell-Dubilier 1500 μF Aluminium Electrolytic Capacitor 50V, Through Hole - 158KXM050M Axial
- Wurth Elektronik 0.22 μF Aluminium Electrolytic Capacitor 50V - 860010672002
- Wurth Elektronik 330 nF Capacitor 50V dc, Through Hole - 860010672003 Radial Lead
- Panasonic 68 μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEHAZT1H680B
