PREVOST Spray Gun Nozzles for paint gun, For Use With CAR G05HVW, 1 Piece
- RS Stock No.:
- 850-976
- Mfr. Part No.:
- CAR G05B12HVW
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP9,367.97
(exc. VAT)
PHP10,492.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,367.97 |
*price indicative
- RS Stock No.:
- 850-976
- Mfr. Part No.:
- CAR G05B12HVW
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Spray Gun | |
| Sub Type | Nozzles for paint gun | |
| For Use With | CAR G05HVW | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Spray Gun | ||
Sub Type Nozzles for paint gun | ||
For Use With CAR G05HVW | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The PREVOST replacement paint nozzle designed for paint spray guns, offering essential components for upkeep and optimal performance. This kit ensures your equipment remains in Peak condition, enhancing the efficiency of your spraying tasks.
Includes components specifically tailored for efficient maintenance
Designed to maximise the lifespan of paint spray guns
Lightweight construction allows for easy handling during servicing
Supports seamless performance to achieve consistent spray results
Related links
- PREVOST Spray Gun Nozzles for paint gun 1 Piece
- PREVOST G Spray Gun, 12 bar
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 1.3 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- Paint Guns
- SAM Air Tool Accessory 1 Piece
