PREVOST Spray Gun Nozzles for paint gun, For Use With CAR G05HVW, 1 Piece
- RS Stock No.:
- 850-975
- Mfr. Part No.:
- CAR G05B08HVW
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP9,367.97
(exc. VAT)
PHP10,492.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,367.97 |
*price indicative
- RS Stock No.:
- 850-975
- Mfr. Part No.:
- CAR G05B08HVW
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Spray Gun | |
| Sub Type | Nozzles for paint gun | |
| For Use With | CAR G05HVW | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Spray Gun | ||
Sub Type Nozzles for paint gun | ||
For Use With CAR G05HVW | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The PREVOST paint spray gun maintenance kit designed to provide essential components for efficient operation and upkeep of paint spray guns. This kit ensures longevity and optimal performance for quality spraying tasks.
Includes various nozzles to accommodate different spraying needs
Crafted to facilitate seamless maintenance of paint spray guns
Engineered for lightweight handling at just 0.071 Kg
Composed of Durable materials for reliable long-term use
Related links
- PREVOST Spray Gun Nozzles for paint gun 1 Piece
- PREVOST G Spray Gun, 12 bar
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 1.3 mm
- PREVOST 1/4 in G Air Inlet (BSP) Spray Gun 2 mm, 1.4
- PREVOST CAR S02 1/4 in G Air Inlet (BSP) Spray Gun
- Paint Guns
- SAM Air Tool Accessory 1 Piece
