Siemens QPM2150/MO Temperature & Humidity Sensor, 50 °C Max

Subtotal (1 unit)*

PHP61,456.97

(exc. VAT)

PHP68,831.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,456.97

*price indicative

RS Stock No.:
639-249
Mfr. Part No.:
QPM2150/MO / S55720-S470
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Operating Temperature

50°C

Product Type

Temperature & Humidity Sensor

Carbon Monoxide Resolution

2000ppm

Model Number

QPM2150/MO

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, RCM, EN 60730-1, CE, UL 873

Height

274mm

Length

80mm

Width

60mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct Air Quality Sensor designed to measure CO₂ concentration and temperature in HVAC duct systems, featuring Modbus communication for seamless integration into digital building automation systems. Its robust design and digital connectivity make it ideal for smart ventilation systems in commercial buildings, schools, and offices where precise air quality control is essential.

Maintenance free sensing element

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy