Siemens QPM2180 Temperature & Humidity Sensor, 50 °C Max
- RS Stock No.:
- 639-258
- Mfr. Part No.:
- QPM2180 / S55720-S124
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP73,406.76
(exc. VAT)
PHP82,215.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,406.76 |
*price indicative
- RS Stock No.:
- 639-258
- Mfr. Part No.:
- QPM2180 / S55720-S124
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Temperature & Humidity Sensor | |
| Carbon Monoxide Resolution | 2000ppm | |
| Model Number | QPM2180 | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | UL 873, RoHS, EN 60730-1, CE, RCM | |
| Height | 274mm | |
| Width | 60mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Operating Temperature 50°C | ||
Product Type Temperature & Humidity Sensor | ||
Carbon Monoxide Resolution 2000ppm | ||
Model Number QPM2180 | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals UL 873, RoHS, EN 60730-1, CE, RCM | ||
Height 274mm | ||
Width 60mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor is a passive sensor designed to measure CO₂ concentration and temperature in HVAC duct systems, supporting basic demand-controlled ventilation applications. Its passive sensing design makes it suitable for systems where external signal processing is handled separately, offering a cost-effective solution for basic air quality monitoring.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPM1160 Temperature & Humidity Sensor, 50 °C Max
- Siemens QPM1100 Temperature & Humidity Sensor, 50 °C Max
- Siemens QPM1164 Temperature & Humidity Sensor, 50 °C Max
- Siemens QPM1104 Temperature & Humidity Sensor, 50 °C Max
- Siemens QPA2080D Temperature & Humidity Sensor, 50 °C Max
- Siemens QPM2152/MO Temperature & Humidity Sensor 100 %RH Max
- Siemens QPA2080 Temperature & Humidity Sensor, 50 °C Max
- Siemens QPM2102/MO Temperature & Humidity Sensor, 50 °C Max
