Siemens QPM2102/MO Temperature & Humidity Sensor, 50 °C Max

Subtotal (1 unit)*

PHP71,226.14

(exc. VAT)

PHP79,773.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,226.14

*price indicative

RS Stock No.:
639-246
Mfr. Part No.:
QPM2102/MO / S55720-S469
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Temperature & Humidity Sensor

Maximum Operating Temperature

50°C

Carbon Monoxide Resolution

2000ppm

Model Number

QPM2102/MO

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, EN 60730-1, UL 873, RCM, CE

Width

60mm

Length

80mm

Height

274mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens Duct Air Quality Sensor designed to measure CO₂ and VOC concentrations in HVAC duct systems, with Modbus communication for seamless integration into building automation networks. Its Modbus capability makes it especially suitable for advanced HVAC systems requiring reliable digital communication and centralized control.

Maintenance free sensing element

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy