Schneider Electric SLAWXCVX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered
- RS Stock No.:
- 459-561
- Mfr. Part No.:
- SLAWXCVX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP55,068.72
(exc. VAT)
PHP61,676.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,068.72 |
*price indicative
- RS Stock No.:
- 459-561
- Mfr. Part No.:
- SLAWXCVX
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | SLAWXCVX | |
| Minimum Operating Temperature | 0°C | |
| Carbon Dioxide Accuracy | 20 ppm | |
| Temperature Resolution | 50°C | |
| Weight | 181g | |
| Width | 115mm | |
| Standards/Approvals | CE EN 6100062, UL 916, EAC, ICES003, cULus, CE EN 6100063, CE EN 613261, RCM, FCC partie 15 Classe B | |
| Height | 85mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Model Number SLAWXCVX | ||
Minimum Operating Temperature 0°C | ||
Carbon Dioxide Accuracy 20 ppm | ||
Temperature Resolution 50°C | ||
Weight 181g | ||
Width 115mm | ||
Standards/Approvals CE EN 6100062, UL 916, EAC, ICES003, cULus, CE EN 6100063, CE EN 613261, RCM, FCC partie 15 Classe B | ||
Height 85mm | ||
Length 140mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLPWLXX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWTCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWLCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSXXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSLCX Air Quality Monitor 50 °C AC Adapter-Powered
