Schneider Electric SLPBTCVX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered
- RS Stock No.:
- 459-565
- Mfr. Part No.:
- SLPBTCVX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP70,310.93
(exc. VAT)
PHP78,748.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,310.93 |
*price indicative
- RS Stock No.:
- 459-565
- Mfr. Part No.:
- SLPBTCVX
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Communication Protocol | Modbus | |
| Model Number | SLPBTCVX | |
| Temperature Resolution | 50°C | |
| Carbon Dioxide Accuracy | 20 ppm | |
| Minimum Operating Temperature | 0°C | |
| Width | 115mm | |
| Standards/Approvals | CE EN 6100062 CE EN 6100063 CE EN 613261 RCM EAC ICES003 CULus UL 916 FCC partie 15 classe B | |
| Height | 85mm | |
| Length | 140mm | |
| Weight | 181.82g | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Communication Protocol Modbus | ||
Model Number SLPBTCVX | ||
Temperature Resolution 50°C | ||
Carbon Dioxide Accuracy 20 ppm | ||
Minimum Operating Temperature 0°C | ||
Width 115mm | ||
Standards/Approvals CE EN 6100062 CE EN 6100063 CE EN 613261 RCM EAC ICES003 CULus UL 916 FCC partie 15 classe B | ||
Height 85mm | ||
Length 140mm | ||
Weight 181.82g | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLABXCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWXCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSTXX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSLCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWLCX Air Quality Monitor 50 °C AC Adapter-Powered
