Schneider Electric SLAWTCX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered

Subtotal (1 unit)*

PHP65,854.72

(exc. VAT)

PHP73,757.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,854.72

*price indicative

RS Stock No.:
445-982
Mfr. Part No.:
SLAWTCX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Operating Temperature

50°C

Product Type

Air Quality Monitor

Power Source

AC Adapter

Maximum Temperature Measurement

50°C

Model Number

SLAWTCX

Temperature Resolution

50°C

Carbon Dioxide Accuracy

± 20 ppm

Minimum Operating Temperature

0°C

Width

115mm

Standards/Approvals

RCM, FCC partie 15 Classe B, CE conforme à EN 613261, UL 916, ICES003, CE conforme à EN 6100063, cULus, EAC, CE conforme à EN 6100062

Weight

181g

Length

1.4km

Height

85mm

COO (Country of Origin):
US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.

The wall mounted sensor housing is white

CE conforming to EN 61000-6-2 certification

Contemporary aesthetic to easily blend with a variety of spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy