Schneider Electric SLABXC2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-488
- Mfr. Part No.:
- SLABXC2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP55,979.94
(exc. VAT)
PHP62,697.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,979.94 |
*price indicative
- RS Stock No.:
- 459-488
- Mfr. Part No.:
- SLABXC2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | SLABXC2 | |
| Temperature Resolution | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 85mm | |
| Length | 140mm | |
| Standards/Approvals | CE conforme à EN 6100062, CE conforme à EN 6100063, FCC partie 15 Classe B, EAC, ICES003, cULus, UL 916, CE conforme à EN 613261, RCM | |
| Width | 115mm | |
| Weight | 181g | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number SLABXC2 | ||
Temperature Resolution 50°C | ||
Minimum Operating Temperature 0°C | ||
Height 85mm | ||
Length 140mm | ||
Standards/Approvals CE conforme à EN 6100062, CE conforme à EN 6100063, FCC partie 15 Classe B, EAC, ICES003, cULus, UL 916, CE conforme à EN 613261, RCM | ||
Width 115mm | ||
Weight 181g | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor from the SpaceLogic for room air quality monitoring including CO2, humidity, and temperature, with analog outputs and an optimum black housing.
Color is Black
Surface Finish is Glossy
Related links
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPSXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
