Schneider Electric SLPSXCV2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-053
- Mfr. Part No.:
- SLPSXCV2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP43,425.78
(exc. VAT)
PHP48,636.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,425.78 |
*price indicative
- RS Stock No.:
- 446-053
- Mfr. Part No.:
- SLPSXCV2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Quality Monitor | |
| Maximum Operating Temperature | 50°C | |
| Power Source | AC Adapter | |
| Maximum Humidity Measurement | 100%RH | |
| Maximum Temperature Measurement | 50°C | |
| Communication Protocol | Modbus | |
| Model Number | SLPSXCV2 | |
| Temperature Resolution | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 115mm | |
| Standards/Approvals | cULus, RCM, UL 916, CE EN 6100063, CE EN 6100062, ICES003, CE EN 613261, FCC partie 15 Classe B, EAC | |
| Weight | 180g | |
| Length | 540m | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Quality Monitor | ||
Maximum Operating Temperature 50°C | ||
Power Source AC Adapter | ||
Maximum Humidity Measurement 100%RH | ||
Maximum Temperature Measurement 50°C | ||
Communication Protocol Modbus | ||
Model Number SLPSXCV2 | ||
Temperature Resolution 50°C | ||
Minimum Operating Temperature 0°C | ||
Width 115mm | ||
Standards/Approvals cULus, RCM, UL 916, CE EN 6100063, CE EN 6100062, ICES003, CE EN 613261, FCC partie 15 Classe B, EAC | ||
Weight 180g | ||
Length 540m | ||
Height 85mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABXC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
