Schneider Electric VFXP14 Air Quality Monitor

Subtotal (1 unit)*

PHP29,761.54

(exc. VAT)

PHP33,332.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,761.54

*price indicative

RS Stock No.:
446-219
Mfr. Part No.:
VFXP14
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Air Quality Monitor

Model Number

VFXP14

Standards/Approvals

RoHS

Length

4.06km

Weight

136.36g

Height

152mm

Width

152mm

COO (Country of Origin):
US
The Schneider Electric Air velocity averaging pitot tube is installed in the technical room with a duct-mounted bracket. It measures average air velocity across the duct cross-section for accurate airflow monitoring. Ideal for HVAC and ventilation systems. Ensures reliable and consistent performance.

Duct mounting bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy