Schneider Electric VFXP12 Air Quality Monitor
- RS Stock No.:
- 446-078
- Mfr. Part No.:
- VFXP12
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,005.77
(exc. VAT)
PHP25,766.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,005.77 |
*price indicative
- RS Stock No.:
- 446-078
- Mfr. Part No.:
- VFXP12
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Quality Monitor | |
| Model Number | VFXP12 | |
| Width | 366mm | |
| Standards/Approvals | Directive UE RoHS | |
| Length | 304.8mm | |
| Weight | 160g | |
| Height | 136mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Quality Monitor | ||
Model Number VFXP12 | ||
Width 366mm | ||
Standards/Approvals Directive UE RoHS | ||
Length 304.8mm | ||
Weight 160g | ||
Height 136mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Air velocity averaging pitot tube is installed in the technical room with a duct-mounted bracket. It measures average air velocity across the duct cross-section for accurate airflow monitoring. Ideal for HVAC and ventilation systems. Ensures reliable and consistent performance.
Duct mounting bracket
Related links
- Schneider Electric VFXP10 Air Quality Monitor
- Schneider Electric AA19 Air Quality Monitor
- Schneider Electric VFXP08 Air Quality Monitor
- Schneider Electric VFXP14 Air Quality Monitor
- Schneider Electric VFXP06 Air Quality Monitor
- Schneider Electric SLPBXX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Phoenix Contact 1074978 Air Quality Monitor
- Phoenix Contact 1074979 Air Quality Monitor
