Schneider Electric VFXP06 Air Quality Monitor
- RS Stock No.:
- 446-076
- Mfr. Part No.:
- VFXP06
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,117.12
(exc. VAT)
PHP20,291.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,117.12 |
*price indicative
- RS Stock No.:
- 446-076
- Mfr. Part No.:
- VFXP06
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Quality Monitor | |
| Model Number | VFXP06 | |
| Height | 106mm | |
| Weight | 80g | |
| Length | 520m | |
| Standards/Approvals | Informations d'exemption RoHS, Sans mercure, UE RoHS, Sans métaux lourds toxiques | |
| Width | 198mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Quality Monitor | ||
Model Number VFXP06 | ||
Height 106mm | ||
Weight 80g | ||
Length 520m | ||
Standards/Approvals Informations d'exemption RoHS, Sans mercure, UE RoHS, Sans métaux lourds toxiques | ||
Width 198mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Air velocity averaging pitot tube is installed in the technical room with a duct-mounted bracket. It measures average air velocity across the duct cross-section for accurate airflow monitoring. Ideal for HVAC and ventilation systems. Ensures reliable and consistent performance.
Duct mounting bracket
Related links
- Schneider Electric VFXP12 Air Quality Monitor
- Schneider Electric VFXP10 Air Quality Monitor
- Schneider Electric VFXP14 Air Quality Monitor
- Schneider Electric AA19 Air Quality Monitor
- Schneider Electric VFXP08 Air Quality Monitor
- Schneider Electric SLPBXX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Phoenix Contact 1074978 Air Quality Monitor
- Phoenix Contact 1074979 Air Quality Monitor
