Orion Fans AFM-01NC Air Quality Monitor 50 °C, 50 °C Max
- RS Stock No.:
- 286-341
- Mfr. Part No.:
- AFM-01NC
- Manufacturer:
- Orion Fans
Subtotal (1 unit)*
PHP4,550.90
(exc. VAT)
PHP5,097.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,550.90 |
*price indicative
- RS Stock No.:
- 286-341
- Mfr. Part No.:
- AFM-01NC
- Manufacturer:
- Orion Fans
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orion Fans | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | AFM-01NC | |
| Minimum Operating Temperature | -20°C | |
| Weight | 0.2oz | |
| Length | 34mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 17.5mm | |
| Battery Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Orion Fans | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Maximum Temperature Measurement 50°C | ||
Model Number AFM-01NC | ||
Minimum Operating Temperature -20°C | ||
Weight 0.2oz | ||
Length 34mm | ||
Standards/Approvals RoHS, CE | ||
Width 17.5mm | ||
Battery Life 100000Cycles | ||
- COO (Country of Origin):
- TW
Related links
- ifm electronic SL0201 Air Quality Monitor 50 °C, 50 °C Max
- Schneider Electric SLPWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWLCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBXCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBTCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLASTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
