Schneider Electric SLPBXCVX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered
- RS Stock No.:
- 459-568
- Mfr. Part No.:
- SLPBXCVX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP56,937.69
(exc. VAT)
PHP63,770.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,937.69 |
*price indicative
- RS Stock No.:
- 459-568
- Mfr. Part No.:
- SLPBXCVX
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Communication Protocol | Modbus | |
| Model Number | SLPBXCVX | |
| Minimum Operating Temperature | 0°C | |
| Carbon Dioxide Accuracy | 20 ppm | |
| Temperature Resolution | 50°C | |
| Length | 140mm | |
| Height | 85mm | |
| Standards/Approvals | UL 916, CE conforme à EN 6100062, EAC, ICES003, FCC partie 15 Classe B, RCM, CE conforme à EN 613261, CE conforme à EN 6100063, cULus | |
| Width | 115mm | |
| Weight | 181g | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Communication Protocol Modbus | ||
Model Number SLPBXCVX | ||
Minimum Operating Temperature 0°C | ||
Carbon Dioxide Accuracy 20 ppm | ||
Temperature Resolution 50°C | ||
Length 140mm | ||
Height 85mm | ||
Standards/Approvals UL 916, CE conforme à EN 6100062, EAC, ICES003, FCC partie 15 Classe B, RCM, CE conforme à EN 613261, CE conforme à EN 6100063, cULus | ||
Width 115mm | ||
Weight 181g | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLPWXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWLCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBXCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLXX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSLCX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPSTCVX Air Quality Monitor 50 °C AC Adapter-Powered
- Schneider Electric SLPBTCX Air Quality Monitor 50 °C AC Adapter-Powered
