Fellowes Standard Filter Air Purifier, 25 m², 55 dB
- RS Stock No.:
- 665-363
- Mfr. Part No.:
- 9544501
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
PHP10,103.64
(exc. VAT)
PHP11,316.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,103.64 |
*price indicative
- RS Stock No.:
- 665-363
- Mfr. Part No.:
- 9544501
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Noise Level | 55dB | |
| Product Type | Air Purifier | |
| Filter Type | Standard Filter | |
| Housing Material | ABS | |
| Power Consumption | 70W | |
| Air Flow | 170m³/h | |
| Maximum Room Size | 25m² | |
| Width | 360mm | |
| Standards/Approvals | GS, CE, TUV | |
| Weight | 5.8kg | |
| Depth | 104mm | |
| Height | 574mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Noise Level 55dB | ||
Product Type Air Purifier | ||
Filter Type Standard Filter | ||
Housing Material ABS | ||
Power Consumption 70W | ||
Air Flow 170m³/h | ||
Maximum Room Size 25m² | ||
Width 360mm | ||
Standards/Approvals GS, CE, TUV | ||
Weight 5.8kg | ||
Depth 104mm | ||
Height 574mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 using a combination of smart and integrated technologies. It features side air intake and top air outlet for efficient airflow. The capacitive touch control panel offers a modern and intuitive interface. Built-in EnviroSmart sensors detect VOCs, sound, and motion for intelligent operation. The housing is made from UV stabilized ABS for long-lasting durability.
Smart and integrated purification technologies
Side air intake and top air outlet
Capacitive touch control panel
