Fellowes HEPA Air Purifier, 110 m², 58 dB

Subtotal (1 unit)*

PHP131,083.74

(exc. VAT)

PHP146,813.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP131,083.74

*price indicative

RS Stock No.:
665-358
Mfr. Part No.:
9573901
Manufacturer:
Fellowes
Find similar products by selecting one or more attributes.
Select all

Brand

Fellowes

Noise Level

58dB

Product Type

Air Purifier

Filter Type

HEPA

Housing Material

ABS

Power Consumption

198W

Air Flow

748m³/h

Maximum Room Size

110m²

Depth

241mm

Height

483mm

Width

883mm

Standards/Approvals

GS, CE, TUV

Weight

15.9kg

COO (Country of Origin):
CN
The Fellowes Air purifier is demonstrated to eliminate COVID-19 through a combination of smart and integrated technologies. It features bottom air intake and top outlet for effective airflow circulation. The control panel is capacitive touch with internal access only, ensuring secure operation. The housing is made from UV stabilized ABS, offering durability and long-term reliability.

Smart and integrated technologies

Bottom air intake and top outlet

Capacitive touch control panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy