Fellowes HEPA Air Purifier, 55 m², 55 dB
- RS Stock No.:
- 665-354
- Mfr. Part No.:
- 9450101
- Manufacturer:
- Fellowes
Subtotal (1 unit)*
PHP84,269.05
(exc. VAT)
PHP94,381.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,269.05 |
*price indicative
- RS Stock No.:
- 665-354
- Mfr. Part No.:
- 9450101
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Air Purifier | |
| Noise Level | 55dB | |
| Filter Type | HEPA | |
| Housing Material | ABS | |
| Power Consumption | 104W | |
| Air Flow | 374m³/h | |
| Maximum Room Size | 55m² | |
| Width | 534mm | |
| Height | 495mm | |
| Standards/Approvals | GS, TUV, CE | |
| Depth | 241mm | |
| Weight | 9.1kg | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Air Purifier | ||
Noise Level 55dB | ||
Filter Type HEPA | ||
Housing Material ABS | ||
Power Consumption 104W | ||
Air Flow 374m³/h | ||
Maximum Room Size 55m² | ||
Width 534mm | ||
Height 495mm | ||
Standards/Approvals GS, TUV, CE | ||
Depth 241mm | ||
Weight 9.1kg | ||
- COO (Country of Origin):
- CN
The Fellowes Pro air purifier is designed to eliminate COVID-19 using a combination of smart and integrated technologies. It features a capacitive touch control panel with internal access only, ensuring secure and user-friendly operation. The housing is made from UV stabilized ABS for enhanced durability.
Smart and integrated purification technologies
Capacitive touch control panel
UV stabilized ABS housing
